Filter Your Search
1 - 8 of 8 results
|
W26A04B-70LE
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 V | 25 µA | 1.95 V | 1.65 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.1 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
W26A04H-70LI
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 V | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
W26A04H-70LE
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 V | 25 µA | 1.95 V | 1.65 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2 | TSOP2-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
W26A041B70LE
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 1.95 V | 1.65 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.1 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
W26A041H70LI
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
W26A041B70LI
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.1 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
W26A041H70LE
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 25 µA | 1.95 V | 1.65 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
W26A04B-70LI
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 V | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.1 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |