Filter Your Search
1 - 2 of 2 results
|
W27C4096T-15
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | EEPROM | TTL/CMOS COMPATIBLE INPUT & OUTPUT | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PDSO-G40 | Not Qualified | e0 | 50 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP40,.8,20 | 40 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
W27C4096T-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 120 ns | EEPROM | TTL/CMOS COMPATIBLE INPUT & OUTPUT | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PDSO-G40 | Not Qualified | e0 | 50 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP-40 | 40 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 |