Filter Your Search
1 - 1 of 1 results
|
W27E520S-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 12.8 mm | 7.5 mm | WINBOND ELECTRONICS CORP | SOIC | 0.300 INCH, SOP-20 | 20 | not_compliant | 3A991.B.1.B.2 | 8542.32.00.51 |