Filter Your Search
1 - 10 of 802 results
|
W3154
Pulse Electronics Corporation
|
$0.2239 | Yes | Active | PULSE ELECTRONICS CORP | unknown | MOBILE STATION ANTENNA | ||||||||||||||||||||||||||||||||||||||
|
SMW315RJT
TE Connectivity
|
$0.3147 | Yes | Yes | Active | 15 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | 5 mm | 10.5 mm | 5.5 mm | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | CHIP | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||
|
SMW3150RJT
TE Connectivity
|
$0.3917 | Transferred | 150 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | unknown | CHIP, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||||||||||
|
PW3-154-GB101Q
RCD Components Inc
|
Check for Price | No | Active | 150 kΩ | 2 % | 3 W | 9131 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
RW3-150-JTW
RCD Components Inc
|
Check for Price | Yes | Active | 15 Ω | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 5.6 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
ARW3-153A000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 15 kΩ | 0.05 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW3 | ARW3 | 200 V | 275 °C | -55 °C | Ceramic Core | 2 | 800 µm | 35 mm | 5.9 mm | 17.7 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
WW31.541%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.54 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
WW315.81%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 15.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | , | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
PW3-153-HB101W
RCD Components Inc
|
Check for Price | Yes | Active | 15 kΩ | 3 % | 3 W | 9131 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
W31-5K6JPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.6 kΩ | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | W30 | 500 V | 155 °C | -55 °C | Flameproof | 2 | Box | 800 µm | 22.75 mm | 5.6 mm | 13 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |