Filter Your Search
1 - 2 of 2 results
|
W39V040FAT
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 11 ns | FLASH | SYNCHRONOUS MODE IS ALSO POSSIBLE | TOP | YES | YES | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 4K words | PARALLEL | 3.3 V | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | WINBOND ELECTRONICS CORP | TSOP | 10 X 20 MM, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
W39V040FATZ
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 11 ns | FLASH | SYNCHRONOUS MODE IS ALSO POSSIBLE | TOP | YES | YES | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 4K words | PARALLEL | 3.3 V | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | WINBOND ELECTRONICS CORP | TSOP | LEAD FREE, 10 X 20 MM, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 |