Parametric results for: w3f45c under Data Line Filters

Filter Your Search

1 - 10 of 10 results

All Filters
|
-
Manufacturer Part Number: w3f45c
Select parts from the table below to compare.
Compare
Compare
W3F45C4718AT
Kyocera AVX Components
Check for Price Buy Obsolete 50 V 300 mA 470 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR C-TYPE CIRCUIT 1 GΩ 4 e3 10 MATTE TIN 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00
W3F45C2218AT1F
Kyocera AVX Components
Check for Price Buy Obsolete 50 V 300 mA 220 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR PLATED TERMINATION 1 GΩ 1 e3 125 °C -55 °C 10 TAPE AND REEL MATTE TIN 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00
W3F45C2218AT3F
Kyocera AVX Components
Check for Price Buy Obsolete 50 V 300 mA 220 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR PLATED TERMINATION 1 GΩ 1 e3 125 °C -55 °C 10 TAPE AND REEL MATTE TIN 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00
W3F45C2218AT3A
Kyocera AVX Components
Check for Price Buy Yes Obsolete 50 V 300 mA 220 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR PLATED TERMINATION 1 GΩ 1 e3 125 °C -55 °C 10 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00
W3F45C2218AT
Kyocera AVX Components
Check for Price Buy Obsolete 50 V 300 mA 220 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR C-TYPE CIRCUIT 1 GΩ 4 e3 10 MATTE TIN 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0612, 10 PIN
W3F45C4718AT1A
Kyocera AVX Components
Check for Price Buy Obsolete 50 V 300 mA 470 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR PLATED TERMINATION 1 GΩ 1 e3 125 °C -55 °C 10 TR MATTE TIN 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00
W3F45C4718AT3F
Kyocera AVX Components
Check for Price Buy Obsolete 50 V 300 mA 470 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR PLATED TERMINATION 1 GΩ 1 e3 125 °C -55 °C 10 TAPE AND REEL MATTE TIN 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00
W3F45C2218AT1A
Kyocera AVX Components
Check for Price Buy Obsolete 50 V 300 mA 220 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR PLATED TERMINATION 1 GΩ 1 e3 125 °C -55 °C 10 TAPE AND REEL MATTE TIN 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00
W3F45C4718AT1F
Kyocera AVX Components
Check for Price Buy Yes Yes Obsolete 50 V 300 mA 470 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR PLATED TERMINATION 1 GΩ 1 e3 125 °C -55 °C 10 TR Matte Tin (Sn) 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00
W3F45C4718AT3A
Kyocera AVX Components
Check for Price Buy Yes Obsolete 50 V 300 mA 470 µF 600 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR PLATED TERMINATION 1 GΩ 1 e3 125 °C -55 °C 10 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 1.22 mm 3.25 mm 1.6 mm Compliant EAR99 8504.50.80.00