Filter Your Search
1 - 10 of 12 results
|
W49F201T-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 70 ns | FLASH | BOTTOM | YES | YES | 3,1 | 128000 | 131.072 k | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | WINBOND ELECTRONICS CORP | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
W49F201S-70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 70 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | SOIC | SOP, SOP44,.63 | 44 | |||
|
W49F201S-55
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 55 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | not_compliant | EAR99 | 8542.32.00.51 | SOIC | SOP-44 | 44 | ||
|
W49F201T-55
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 55 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | not_compliant | EAR99 | 8542.32.00.51 | TSOP | 12 X 20 MM, TSOP-48 | 48 | ||
|
W49F201T-45
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 45 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | not_compliant | EAR99 | 8542.32.00.51 | TSOP | 12 X 20 MM, TSOP-48 | 48 | ||
|
W49F201T-55B
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 55 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | TSOP | TSOP1, TSSOP48,.8,20 | 48 | |||
|
W49F201S-55B
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 55 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.51 | SOIC | SOP, SOP44,.63 | 44 | |||
|
W49F201S-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 70 ns | FLASH | BOTTOM | YES | YES | 3,1 | 128000 | 131.072 k | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | WINBOND ELECTRONICS CORP | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
W49F201S-45
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 45 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | not_compliant | EAR99 | 8542.32.00.51 | SOIC | SOP-44 | 44 | ||
|
W49F201S-45B
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 45 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | not_compliant | EAR99 | 8542.32.00.51 | SOIC | SOP-44 | 44 |