Filter Your Search
1 - 10 of 11 results
|
W55F20
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 4.5 V | 1 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP8(UNSPEC) | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
A29016W-55F
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 55 ns | FLASH | YES | YES | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 50 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | AMIC TECHNOLOGY CORP | TSSOP, TSSOP40,.8,20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
W55F01B
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 4.5 V | 1 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP(UNSPEC) | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP(UNSPEC) | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
W55F10B
Winbond Electronics Corp
|
Check for Price | Yes | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 4.5 V | 1 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP8(UNSPEC) | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
W55F10A
Winbond Electronics Corp
|
Check for Price | Yes | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 4.5 V | 1 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP8(UNSPEC) | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
W55F01
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 4.5 V | 1 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP(UNSPEC) | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP(UNSPEC) | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
W55F10AG
Winbond Electronics Corp
|
Check for Price | Yes | Active | 1.0486 Mbit | 5 V | 1 MHz | FLASH | 10 | 100000 Write/Erase Cycles | SERIAL | 4 µA | 10 µA | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP, DIP8(UNSPEC) | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
W55F10BG
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 4.5 V | 1 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP8(UNSPEC) | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
W55F05
Winbond Electronics Corp
|
Check for Price | Obsolete | 524.288 kbit | 1 | 512KX1 | 4.5 V | 1 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP8(UNSPEC) | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
W55F05B
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 524.288 kbit | 1 | 512KX1 | 4.5 V | 1 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP8(UNSPEC) | 8 | not_compliant | EAR99 | 8542.32.00.51 |