Filter Your Search
1 - 1 of 1 results
|
W966D6HBGX7I
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 133 MHz | PSEUDO STATIC RAM | 1 | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | SERIAL | 250 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | VFBGA, BGA54,6X9,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | 2017-08-22 |