Filter Your Search
1 - 1 of 1 results
|
WB90SD9JTFF
AirBorn Inc
|
Check for Price | Active | 90 | 2 | 2.54 mm | 4 | 25 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.15 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | 1.905 mm | SOLDER | 0.25 inch | 0.215 inch | 2.78 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn |