Filter Your Search
1 - 10 of 23 results
|
WBC-T0303AS-01-82R5-DJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82.5 Ω | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBC-T0303AS-01-82R5-FC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82.5 Ω | 1 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBC-T0303AS-01-82R5-CG
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82.5 Ω | 0.25 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBC-T0303AS-01-82R5-FG
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82.5 Ω | 1 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBC-T0303AS-01-82R0-JJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82 Ω | 5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBC-T0303AS-01-82R0-KC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82 Ω | 10 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBC-T0303AS-01-82R5-CJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82.5 Ω | 0.25 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBC-T0303AS-01-82R0-GJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82 Ω | 2 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBC-T0303AS-01-82R5-FD
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82.5 Ω | 1 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBC-T0303AS-01-82R0-GC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 82 Ω | 2 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 |