Filter Your Search
1 - 10 of 13,586 results
|
WCR0603LF-1913-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 191 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6 mm | 813 µm | TT ELECTRONICS PLC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
WCR06037411DPLT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 7.41 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | 125 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 508 µm | 1.6 mm | 813 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WCR0603Z24KF
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 24 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0603 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
WCR0603LF1762-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 17.6 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6 mm | 813 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
WCR06035303DELT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 530 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | 125 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 508 µm | 1.6 mm | 813 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WCR0603LF7501DELT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 7.5 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6 mm | 813 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
WCR06036651DELT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 6.65 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | 125 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 508 µm | 1.6 mm | 813 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WCR-WCR0603LF-1540-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 154 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WCR0603LF-3651-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3.65 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6 mm | 813 µm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
WCR06032M37G
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 2.37 MΩ | 2 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0603 | compliant | EAR99 | 8533.21.00.30 |