Filter Your Search
1 - 10 of 2,281 results
|
WE128K32-140G2UIA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 140 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 2.5 mA | 250 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | S-CQFP-G68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.51 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | 22.40 MM, CERAMIC, LQFP-68 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||
|
WE128K32P140G2TM
Microsemi Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 140 ns | EEPROM MODULE | ALSO CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | MICROSEMI CORP | 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | compliant | 3A001.A.2.C | 8542.32.00.51 | QFP | 68 | |||||||||||||||||
|
WE128K32P-150G1UI
White Electronic Designs Corp
|
Check for Price | Obsolete | WHITE ELECTRONIC DESIGNS CORP | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
WE128K32P-200H1Q
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 200 ns | EEPROM MODULE | ALSO CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | PGA, | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
WE128K32NP-250H1C
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 250 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | S-CPGA-P66 | Not Qualified | e4 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.34 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | PGA | 66 | ||||||||||||||
|
WE128K32N-140H1IA
Mercury Systems Inc
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 32 | 128KX32 | 5 V | 140 ns | EEPROM MODULE | ALSO CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 5 V | 250 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MERCURY SYSTEMS INC | PGA, | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||||
|
WE128K32P-120H1C
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||||||||||||||||
|
5962-9458503H4X
Mercury Systems Inc
|
Check for Price | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 200 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 2.5 mA | 250 µA | 5.5 V | 4.5 V | CMOS | YES | 10 ms | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MERCURY SYSTEMS INC | , | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||
|
WE128K32-140G2UI
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 140 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 2.5 mA | 250 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | S-CQFP-G68 | Not Qualified | e4 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | 3.51 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | 22.40 MM, CERAMIC, LQFP-68 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||
|
WE128K32-140G1UI
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 140 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 3.56 mm | 23.88 mm | 23.88 mm | WHITE MICROELECTRONICS | CERAMIC, LQFP-68 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |