Filter Your Search
1 - 10 of 25,576 results
|
TL2BR068F
TE Connectivity
|
$0.2799 | Yes | Yes | Obsolete | 68 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL2BR047F
TE Connectivity
|
$0.2867 | Yes | Yes | Obsolete | 47 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL3AR005F
TE Connectivity
|
$0.3253 | Yes | Yes | Obsolete | 5 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TAPE | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TE CONNECTIVITY LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL2BR022F
TE Connectivity
|
$0.3714 | Yes | Yes | Obsolete | 22 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL3AR068F
TE Connectivity
|
$0.8619 | Yes | Yes | Obsolete | 68 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL2BR033F
TE Connectivity
|
$0.8671 | Yes | Yes | Obsolete | 33 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL2BR01F
TE Connectivity
|
$0.9052 | Yes | Yes | Obsolete | 10 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | TE CONNECTIVITY LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL3AR075F
TE Connectivity
|
$1.0140 | Yes | Yes | Obsolete | 75 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL3AR051F
TE Connectivity
|
$1.0259 | Yes | Yes | Obsolete | 51 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TAPE | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL3AR018F
TE Connectivity
|
$1.0291 | Yes | Yes | Obsolete | 18 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TAPE | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |