Filter Your Search
1 - 1 of 1 results
|
WF06U2002BTL
Walsin Technology Corporation
|
$0.0549 | Yes | Yes | Active | 20 kΩ | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | WALSIN TECHNOLOGY CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Walsin Technology Corporation |