Filter Your Search
1 - 10 of 9,088 results
|
WF10Q25R5BTLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 25.5 Ω | 0.1 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
WF10Q5100ATL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 510 Ω | 0.05 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | , 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF10Q1913CTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 191 kΩ | 0.25 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF10Q1722ATL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 17.2 kΩ | 0.05 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF10Q2843FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 284 kΩ | 1 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF10Q8663ATL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 866 kΩ | 0.05 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF10Q1492DTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 14.9 kΩ | 0.5 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF10Q1763BTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 176 kΩ | 0.1 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF10Q1043CTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 104 kΩ | 0.25 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | |||
|
WF10Q5492CTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 54.9 kΩ | 0.25 % | 400 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 |