Filter Your Search
1 - 10 of 12 results
|
WH10750RJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | WIRE WOUND | e1 | 200 °C | -55 °C | 2 | Chassis Mount | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 11 mm | 21 mm | 21 mm | 15 W | 750 Ω | FIXED RESISTOR | WH10(J TOL) | 8383 | 50 ppm/°C | 5 % | 250 V | ||||||||||||||||
|
WH1075RJPBI
TT Electronics Resistors
|
Check for Price | No | Obsolete | WIRE WOUND | e0 | 200 °C | -55 °C | 2 | Chassis Mount | Bulk | Tin/Lead (Sn60Pb40) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 11 mm | 21 mm | 21 mm | 15 W | 75 Ω | FIXED RESISTOR | WH10(J TOL) | 8383 | 50 ppm/°C | 5 % | 250 V | ||||||||||||||||
|
WH107K5FPBI
TT Electronics Resistors
|
Check for Price | No | Obsolete | WIRE WOUND | e0 | 200 °C | -55 °C | 2 | Chassis Mount | Bulk | Tin/Lead (Sn60Pb40) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 11 mm | 21 mm | 21 mm | 15 W | 7.5 kΩ | FIXED RESISTOR | WH10(F TOL) | 8383 | 50 ppm/°C | 1 % | 250 V | ||||||||||||||||
|
WH1075RF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | WIRE WOUND | e1 | 200 °C | -55 °C | 2 | Chassis Mount | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 11 mm | 21 mm | 21 mm | 15 W | 75 Ω | FIXED RESISTOR | WH10(F TOL) | 8383 | 50 ppm/°C | 1 % | 250 V | ||||||||||||||||
|
WH10750RJPBI
TT Electronics Resistors
|
Check for Price | No | Obsolete | WIRE WOUND | e0 | 200 °C | -55 °C | 2 | Chassis Mount | Bulk | Tin/Lead (Sn60Pb40) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 11 mm | 21 mm | 21 mm | 15 W | 750 Ω | FIXED RESISTOR | WH10(J TOL) | 8383 | 50 ppm/°C | 5 % | 250 V | ||||||||||||||||
|
WH107K5J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | WIRE WOUND | e1 | 200 °C | -55 °C | 2 | Chassis Mount | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 11 mm | 21 mm | 21 mm | 15 W | 7.5 kΩ | FIXED RESISTOR | WH10(J TOL) | 8383 | 50 ppm/°C | 5 % | 250 V | ||||||||||||||||
|
WH107K5F
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | WIRE WOUND | e1 | 200 °C | -55 °C | 2 | Chassis Mount | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 11 mm | 21 mm | 21 mm | 15 W | 7.5 kΩ | FIXED RESISTOR | WH10(F TOL) | 8383 | 50 ppm/°C | 1 % | 250 V | ||||||||||||||||
|
WH107R5JPBI
TT Electronics Resistors
|
Check for Price | No | Obsolete | WIRE WOUND | e0 | 200 °C | -55 °C | 2 | Chassis Mount | Bulk | Tin/Lead (Sn60Pb40) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 11 mm | 21 mm | 21 mm | 15 W | 7.5 Ω | FIXED RESISTOR | WH10(J TOL) | 8383 | 100 ppm/°C | 5 % | 250 V | ||||||||||||||||
|
WH107-SE
Seoul Semiconductor
|
Check for Price | Obsolete | WHITE | 20 mA | 1 | YES | SURFACE MOUNT | 150.0 mcd | 160 deg | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | TR | RECTANGULAR | 1.6 mm | 250 µm | 1.1 mm | SEOUL SEMICONDUCTOR CO LTD | unknown | 8541.40.20.00 | 1.60 X 0.80 MM, 0.25 MM HEIGHT, PLASTIC, SMD, 2 PIN | ||||||||||||||||||||
|
WH10750RFPBI
TT Electronics Resistors
|
Check for Price | No | Obsolete | WIRE WOUND | e0 | 200 °C | -55 °C | 2 | Chassis Mount | Bulk | Tin/Lead (Sn60Pb40) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | All-Welded | 11 mm | 21 mm | 21 mm | 15 W | 750 Ω | FIXED RESISTOR | WH10(F TOL) | 8383 | 50 ppm/°C | 1 % | 250 V |