Filter Your Search
1 - 2 of 2 results
|
WH50-R22JI
TT Electronics Welwyn Components
|
$5.0484 | Yes | Yes | Active | 220 mΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1250 | 25 °C | NO | 1.25 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | LUG | 16 mm | 51 mm | 30 mm | WELWYN COMPONENTS LTD | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | ||
|
WH50-R22JICECC40203-006DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 mΩ | 5 % | 40 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 16 mm | 51 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |