Filter Your Search
1 - 6 of 6 results
|
FCR0805WK130R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 130 Ω | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCR | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
FCR0603WK130K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 130 kΩ | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCR | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
FCR1210WK130K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 130 kΩ | 330 mW | 1210 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCR | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
FCR1210WK130R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 130 Ω | 330 mW | 1210 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCR | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
FCR1206WK130R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 130 Ω | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCR | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
FCR0805WK130K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 130 kΩ | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCR | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 |