Filter Your Search
1 - 1 of 1 results
|
WL-1-2P
Mac Eight Co Ltd
|
Check for Price | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000AC/DC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.067 inch | 0.2 inch | 0.118 inch | MAC EIGHT CO LTD | unknown | EAR99 | 8536.69.40.40 |