Filter Your Search
1 - 10 of 20 results
|
DWM-21-01-G-D-200
Samtec Inc
|
$5.1566 | Yes | Yes | Active | 42 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
HDWM-21-01-G-S-250-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 21 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.098 inch | 0.2 inch | 1.05 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
HDWM-21-01-S-S-280-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 21 | 1 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
DWM-21-01-L-D-250
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | 0.25 inch | 1.05 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
DWM-21-01-S-D-250
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | NO | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 0.25 inch | 1.05 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
HDWM-21-01-L-D-250-SM
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 1.27 mm | 1 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
DWM-21-01-T-D-250
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | MATTE TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | -65 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.196 inch | 0.25 inch | 1.05 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HDWM-21-01-L-D-250
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 1.27 mm | 1 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
HDWM-21-01-S-S-250-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 21 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.098 inch | 0.2 inch | 1.05 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||
|
HDWM-21-01-S-D-250-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SURFACE MOUNT | 0.196 inch | 0.2 inch | 1.05 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |