Filter Your Search
1 - 10 of 315 results
|
5962-8946804XX
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 42 ns | 7 | 52 | UV PLD | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 40 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | PGA | WINDOWED, CERAMIC, PGA-68 | 68 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ATH3000-20UC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 56 | 56 | 2 | 56 | UV PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 56 I/O | PAL WITH MACROCELLS; 56 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 31.3 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | 29.464 mm | 5.08 mm | ATMEL CORP | PGA | WPGA, PGA68,11X11 | 68 | compliant | 8542.39.00.01 | ||||||||||||
|
5962-8946804XA
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 42 ns | 7 | 52 | UV PLD | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 40 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | PGA | WINDOWED, CERAMIC, PGA-68 | 68 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
5962-9314401MZC
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 75 ns | 19 | 128 | 64 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 19 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 22.2 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P100 | Not Qualified | e4 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA100M,13X13 | SQUARE | GRID ARRAY, WINDOW | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 33.3375 mm | 33.3375 mm | 5.207 mm | CYPRESS SEMICONDUCTOR CORP | PGA | WPGA, PGA100M,13X13 | 100 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
EPM5128AGC68-15
Altera Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 7 | 52 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | 83.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.953 mm | ALTERA CORP | PGA | WPGA, | 68 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
EPM5192GM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 55 ns | 7 | 64 | UV PLD | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 12 LABS; 192... more | 33.3 MHz | MACROCELL | S-CPGA-P84 | COMMERCIAL | e0 | 125 °C | -55 °C | 220 | 30 | 84 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 28.45 mm | 28.45 mm | 4.96 mm | ROCHESTER ELECTRONICS LLC | PGA | WPGA, | 84 | unknown | |||||||||||||||
|
5962-9206201MYC
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 90 ns | 7 | 64 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 12 LABS; 192... more | 18 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.953 mm | CYPRESS SEMICONDUCTOR CORP | PGA | WPGA, | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
EP1800GM-3
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 80 ns | 12 | 48 | 48 | UV PLD | MILITARY | SQUARE | CMOS | 12 DEDICATED INPUTS, 48 I/O | 48 MACROCELLS | 18.5 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 5.0038 mm | ALTERA CORP | PGA | WPGA, PGA68,11X11 | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
CY7C346B-20RI
e2v technologies
|
Check for Price | Active | 5 V | 42 ns | 84 | 64 | 19 | 128 | 64 | UV PLD | SQUARE | CMOS | 19 DEDICATED INPUTS, 64 I/O | PLA-TYPE | 40 MHz | NO | NO | 256 | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P100 | 85 °C | -40 °C | 100 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA100M,13X13 | SQUARE | GRID ARRAY, WINDOW | YES | PIN/PEG | 2.54 mm | PERPENDICULAR | 33.34 mm | 33.34 mm | 5.207 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||
|
5962-9206201MYX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 90 ns | 7 | 64 | UV PLD | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 12 LABS; 192... more | 18 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.953 mm | QP SEMICONDUCTOR INC | WPGA, | unknown | 3A001.A.2.C | 8542.39.00.01 |