Parametric results for: wr06w1074fbl under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wr06w1074fbl
Select parts from the table below to compare.
Compare
Compare
WR06W1074FBLV
Walsin Technology Corporation
Check for Price Yes Yes Active 1.07 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP SMT, 0603 compliant EAR99 8533.21.00.30