Filter Your Search
1 - 10 of 11 results
|
WS57C191C-55YMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||
|
WS57C191C-45HMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||
|
WS57C191C-25YMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||
|
WS57C191C-55HMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||
|
WS57C191C-45DMB
Teledyne e2v
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 35 mA | 35 µA | 5.5 V | 4.5 V | CMOS | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.135 mm | 15.24 mm | E2V TECHNOLOGIES PLC | compliant | 3A001.A.2.C | 8542.32.00.61 | , | ||
|
WS57C191C-25HMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||
|
WS57C191C-35YMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||
|
WS57C191C-45YMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||
|
WS57C191C-50DMB
Teledyne e2v
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 50 ns | UVPROM | COMMON | 1 | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 35 mA | 35 µA | 5.5 V | 4.5 V | CMOS | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.135 mm | 15.24 mm | E2V TECHNOLOGIES PLC | compliant | 3A001.A.2.C | 8542.32.00.61 | , | ||
|
WS57C191C-35HMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | EAR99 | 8542.32.00.71 | , |