Filter Your Search
1 - 1 of 1 results
|
WSC0001R1000FBA
Vishay Dale
|
Check for Price | No | No | Obsolete | 100 mΩ | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 320 mV | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2515 | unknown | EAR99 | 8533.21.00.80 |