Filter Your Search
1 - 2 of 2 results
|
WSC2515120R0FEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 120 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 10.9545 V | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||
|
WSC2515120R0FEB
Vishay Dale
|
Check for Price | Active | unknown |