Filter Your Search
1 - 8 of 8 results
|
WSE128K16-42G2TC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | MEMORY CIRCUIT | ALSO CONTAINS 128K X 16 BIT SRAM | FLASH+SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 31.2 mA | 360 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQMA-G68 | Not Qualified | e4 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
WSE128K16-42G2TC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 45 ns | MEMORY CIRCUIT | ALSO CONTAINS 128K X 16 BIT SRAM | EEPROM+SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 31.2 mA | 360 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQMA-G68 | Not Qualified | e4 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | 1.27 mm | QUAD | MICROSEMI CORP | CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 | QFP | 68 | ||||||
|
WSE128K16-42G2TC
Mercury Systems Inc
|
Check for Price | No | Active | 2.0972 Mbit | 16 | 128KX16 | 5 V | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | MERCURY SYSTEMS INC | QFP-68 | unknown | EAR99 | 8542.32.00.71 | 2018-10-31 | ||||||||||||||
|
WSE128K16-42G2TCA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 45 ns | MEMORY CIRCUIT | ALSO CONTAINS 128K X 16 BIT SRAM | EEPROM+SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 31.2 mA | 360 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQMA-G68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | MICROSEMI CORP | CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 | QFP | 68 | ||||||
|
WSE128K16-42G2TCA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | MEMORY CIRCUIT | ALSO CONTAINS 128K X 16 BIT SRAM | FLASH+SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 31.2 mA | 360 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQMA-G68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
WSE128K16-42G2TCA
White Microelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | 22.40 MM, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
WSE128K16-42G2TCA
Mercury Systems Inc
|
Check for Price | No | Active | 2.0972 Mbit | 16 | 128KX16 | 5 V | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | MERCURY SYSTEMS INC | QFP-68 | unknown | EAR99 | 8542.32.00.71 | 2018-10-31 | ||||||||||||||
|
WSE128K16-42G2TC
White Microelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | MEMORY CIRCUIT | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | 22.40 MM, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.71 |