Filter Your Search
1 - 2 of 2 results
|
WSHP2818R0200FEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 10 W | 2818 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 447.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 7.1 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSHP2818R0200FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay |