Filter Your Search
1 - 2 of 2 results
|
WSL0603R0300FEA18
Vishay Intertechnologies
|
$0.4353 | Yes | Active | 30 mΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 77.5 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 1.52 mm | 760 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSL0603R0300FEA18
Vishay Dale
|
Check for Price | Yes | Yes | Active | 30 mΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 77.5 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 1.52 mm | 760 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | Vishay | EAR99 | 8533.21.00.30 |