Filter Your Search
1 - 2 of 2 results
|
WSL20104L000FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 4 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 44.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
WSL20104L000FEA18
Vishay Dale
|
Check for Price | Yes | Yes | Active | 4 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 63.2 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | Vishay |