Filter Your Search
1 - 2 of 2 results
|
WSL25121L000FEK18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 44.7 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSL25121L000FEK18
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 44.7 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | compliant | Vishay | EAR99 | 8533.21.00.30 |