Filter Your Search
1 - 2 of 2 results
|
WSL40261L000FEB
Vishay Intertechnologies
|
$0.8253 | Yes | Active | 1 mΩ | 1 % | 3 W | 4026 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 54.8 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Welded | 4 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.68 mm | 10.1 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
![]() |
WSL40261L000FEB
Vishay Dale
|
$1.3996 | Yes | Yes | Active | unknown | Vishay |