Filter Your Search
1 - 1 of 1 results
|
WSLP0603R0200DEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 20 mΩ | 0.5 % | 400 mW | 0603 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 89.4 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 1.52 mm | 760 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | Vishay |