Filter Your Search
1 - 2 of 2 results
|
WSLP08055L000FEA18
Vishay Intertechnologies
|
$0.5447 | Yes | Active | 5 mΩ | 1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | 170 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
![]() |
WSLP08055L000FEA18
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay |