Filter Your Search
1 - 1 of 1 results
|
WSLP2726L2000FEA
Vishay Intertechnologies
|
$2.1013 | Yes | Active | 0.2 mΩ | 1 % | 12 W | 2726 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 49 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.81 mm | 6.9 mm | 6.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay |