Filter Your Search
1 - 2 of 2 results
|
WSR5R0200FEA
Vishay Intertechnologies
|
$1.2367 | Yes | Active | 20 mΩ | 1 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 316.2 mV | e2 | 275 °C | -65 °C | All-Welded | 2 | TR, Embossed Plastic, 13 Inch | Tin/Silver (Sn96Ag4) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSR5R0200FEA
Vishay Dale
|
$1.7181 | Yes | Yes | Active | 20 mΩ | 1 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 316.2 mV | e2 | 275 °C | -65 °C | All-Welded | 2 | TR, Embossed Plastic, 13 Inch | Tin/Silver (Sn96Ag4) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | Vishay | EAR99 | 8533.21.00.30 |