Filter Your Search
1 - 10 of 12,739 results
|
NWWS10DT3R57
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.57 Ω | 0.5 % | 11 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 1 kV | e3 | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | MATTE TIN | WIRE | 910 µm | 7.92 mm | 30.48 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
WWS10DN46K4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 46.4 kΩ | 0.5 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | 1 kV | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | 910 µm | 38.1 mm | 7.9 mm | 30.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
WWS10DNR135
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 135 mΩ | 0.5 % | 10 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | 1 kV | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | 910 µm | 38.1 mm | 7.9 mm | 30.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
WWS10BN3K09
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3.09 kΩ | 0.1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | 1 kV | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | 910 µm | 38.1 mm | 7.9 mm | 30.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
WWS10BN9K65
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 9.65 kΩ | 0.1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | 1 kV | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | 910 µm | 38.1 mm | 7.9 mm | 30.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
WWS10BT25K2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 25.2 kΩ | 0.1 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 526.4979 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 7.92 mm | 31.12 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
WWS10BT59R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 59 Ω | 0.1 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 25.4755 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 7.92 mm | 31.12 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
WWS10FT49R9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 49.9 Ω | 1 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 23.4287 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 7.92 mm | 31.12 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
NWWS10BT1R32
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.32 Ω | 0.1 % | 11 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 1 kV | e3 | 350 °C | -55 °C | Welded | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 38.1 mm | 7.9 mm | 30.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
WWS10BN8K35
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 8.35 kΩ | 0.1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | 1 kV | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | 910 µm | 38.1 mm | 7.9 mm | 30.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |