Filter Your Search
1 - 4 of 4 results
|
X133-156.25M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 156.25 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.16mm x 5.15mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
X133-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 100 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | ||||
|
X133-100.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.16mm x 5.15mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
X133-133.33M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 133.33 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock |