Filter Your Search
1 - 10 of 55 results
|
X20C05PM-35
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 35 ns | NON-VOLATILE SRAM | DATA RETENTION 100 YEARS MINIMUM | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 36.32 mm | 15.24 mm | XICOR INC | PLASTIC, DIP-28 | unknown | ||
|
X20C05SI-35
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 35 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | XICOR INC | PLASTIC, SOIC-28 | unknown | ||||||
|
X20C05EI-55
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 55 ns | NON-VOLATILE SRAM | DATA RETENTION 100 YEARS MINIMUM | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 13.97 mm | 11.43 mm | XICOR INC | CERAMIC, LCC-32 | unknown | ||
|
X20C05S-45
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | XICOR INC | PLASTIC, SOIC-28 | unknown | |||||||
|
X20C05EM-45
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | NON-VOLATILE SRAM | DATA RETENTION 100 YEARS MINIMUM | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 13.97 mm | 11.43 mm | XICOR INC | CERAMIC, LCC-32 | unknown | ||
|
X20C05JI-35T1
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 35 ns | NON-VOLATILE SRAM | DATA RETENTION 100 YEARS MINIMUM | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | XICOR INC | PLASTIC, LCC-32 | unknown | ||||||||
|
X20C05JI-55
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 55 ns | NON-VOLATILE SRAM | DATA RETENTION 100 YEARS MINIMUM | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | XICOR INC | PLASTIC, LCC-32 | unknown | ||
|
X20C05E-35
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 35 ns | NON-VOLATILE SRAM | DATA RETENTION 100 YEARS MINIMUM | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 13.97 mm | 11.43 mm | XICOR INC | CERAMIC, LCC-32 | unknown | |||
|
X20C05P-45
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 45 ns | NON-VOLATILE SRAM | DATA RETENTION 100 YEARS MINIMUM | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 36.32 mm | 15.24 mm | XICOR INC | PLASTIC, DIP-28 | unknown | |||
|
X20C05P-35
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 35 ns | NON-VOLATILE SRAM | DATA RETENTION 100 YEARS MINIMUM | 1 | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 36.32 mm | 15.24 mm | XICOR INC | PLASTIC, DIP-28 | unknown |