Filter Your Search
1 - 2 of 2 results
|
X20C16DM-45
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 45 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
X20C16DM-45
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | MINIMUM 100 YEARS OF DATA RETENTION | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | XICOR INC | HERMETIC SEALED, CERDIP-28 | unknown |