Filter Your Search
1 - 10 of 71 results
|
X223B-H-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 500 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||
|
X223B-H-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 500 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||
|
X223-883B-12.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 12 MHz | 500 % | 200 KOHM, 50 pF | CMOS | 150 ns | NO | 12 MHz | 1.5 Hz | 150 ns | 25 mA | 15 V | 5 V | 60/40 % | HYBRID | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | |||||||||
|
X223BG-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | ACMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||||
|
X223A-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 500 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||
|
X223-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 3.3 V | LVCMOS | X | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 225 MHz | 20 MHz | 2 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
X223BG-883B-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | ACMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||||
|
X223-020.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 20 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.16mm x 5.15mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |||||||||||||
|
X223AG-H-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | ACMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||||
|
X223B-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 500 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock |