Filter Your Search
1 - 10 of 56 results
|
X231BG-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||
|
X231BG-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||
|
X231-H-4.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 4 MHz | 100 % | 200 KOHM, 50 pF | CMOS | 150 ns | NO | 150 ns | 15 V | 5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||
|
X231B-883B-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||
|
X231AG-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||
|
X231-SERIES
Xsis Electronics Inc
|
Check for Price | Active | XSIS ELECTRONICS INC | compliant | , | |||||||||||||||||||||||||||||||
|
X231B-H-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||
|
X231BG-883B-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||
|
X231A-90.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 90 MHz | 5 V | 90 MHz | 5 Hz | 60 mA | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | XSIS ELECTRONICS INC | compliant | DIP14,.3 | ||||||||||||||||||
|
X231BG-883B-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | ACMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock |