Filter Your Search
1 - 10 of 110 results
|
QX233A24.00000B15M
QANTEK Technology Corporation
|
$2.4632 | Yes | Contact Manufacturer | 24 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 12 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2mm x 0.95mm | QANTEK TECHNOLOGY CORP | unknown | Clock | |||||
|
QX233A20.00000B15M
QANTEK Technology Corporation
|
$2.8949 | Yes | Contact Manufacturer | 20 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2mm x 0.95mm | QANTEK TECHNOLOGY CORP | unknown | Clock | |||||
|
QX233A12.00000B15M
QANTEK Technology Corporation
|
$2.8949 | Yes | Contact Manufacturer | 12 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2mm x 0.95mm | QANTEK TECHNOLOGY CORP | unknown | Clock | |||||
|
QX233A25.00000B15M
QANTEK Technology Corporation
|
$2.8949 | Yes | Contact Manufacturer | 25 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 12 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2mm x 0.95mm | QANTEK TECHNOLOGY CORP | unknown | Clock | |||||
|
QX233A8.000000B15M
QANTEK Technology Corporation
|
$2.8949 | Yes | Contact Manufacturer | 8 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2mm x 0.95mm | QANTEK TECHNOLOGY CORP | unknown | Clock | |||||
|
QX233A10.00000B15M
QANTEK Technology Corporation
|
$2.8949 | Yes | Contact Manufacturer | 10 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2mm x 0.95mm | QANTEK TECHNOLOGY CORP | unknown | Clock | |||||
|
QX233A32.00000B15M
QANTEK Technology Corporation
|
$2.8949 | Yes | Contact Manufacturer | 32 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 12 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2mm x 0.95mm | QANTEK TECHNOLOGY CORP | unknown | Clock | |||||
|
X233AG-883B-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 kHz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | ENABLE/DISABLE FUNCTION; HCMOS ALSO AVAILABLE | 10 ns | NO | 10 ns | 5 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | MIL-PRF- 55310 | THROUGH HOLE MOUNT | 14 | DIP4/14,.5 | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||
|
QX233A24.57600B15R
QANTEK Technology Corporation
|
Check for Price | Yes | Contact Manufacturer | 24.576 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 12 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2mm x 0.95mm | QANTEK TECHNOLOGY CORP | unknown | Clock | |||||
|
X233B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 100 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock |