Filter Your Search
1 - 2 of 2 results
|
X24001MM-3
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 100 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 3 V | CMOS | MILITARY | 5 ms | S-PDSO-G8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | IC MICROSYSTEMS SDN BHD | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||
|
X24001MM-3
Xicor Inc
|
Check for Price | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 5.5 V | 3 V | CMOS | MILITARY | 5 ms | S-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | XICOR INC | MSOP-8 | unknown |