Filter Your Search
1 - 5 of 5 results
|
28C64AX-25/VS
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE; BULK ERASE; 10K ERASE/W... more | NO | YES | 10 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
MX25V4006EZUI-13G
Macronix International Co Ltd
|
Check for Price | Yes | Not Recommended | 4.1943 Mbit | 2 | 2MX2 | 2.5 V | 75 MHz | EEPROM | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | 3-WIRE | 3.6 V | 2.35 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MACRONIX INTERNATIONAL CO LTD | SON | HVSON, | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||||||||||
|
MX25V4006EMDI-13G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 2 | 2MX2 | 2.5 V | 75 MHz | EEPROM | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3-WIRE | 3.6 V | 2.35 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 900 µm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | VSOP, | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||||||||||||||
|
MX25V4005MI-20G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 2.5 V | 50 MHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3-WIRE | 10 µA | 15 µA | 3.6 V | 2.35 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP8,.25 | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||
|
MX25V4005ZNI-20G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 2.5 V | 50 MHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3-WIRE | 10 µA | 15 µA | 3.6 V | 2.35 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | QFN | VSON, SOLCC8,.25 | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |