Filter Your Search
1 - 10 of 101 results
|
X254B-H-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 20 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||
|
X254B-883B-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 20 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||
|
X254BG-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 20 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||
|
NX2542B0005.000000
Diodes Incorporated
|
Check for Price | Active | HSCL | DIODES INC | unknown | Clock | EAR99 | ||||||||||||||||||||||||||
|
NX2541C0005.000000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 MHz | 50 % | 33 OHM, 50 OHM, 2 pF | 3.3 V | HCSL | STANDBY; ENABLE/DISABLE FUNCTION | 700 ps | NO | 700 ps | 70 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.08X.1,49/33 | YES | 2.5mm x 2 mm x 0.8mm | PERICOM SEMICONDUCTOR CORP | unknown | Clock | EAR99 | SMD, 6 PIN | ||||
|
X254AG-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 20 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||
|
X254A-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 20 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||
|
NX2541A0005.000000
Diodes Incorporated
|
Check for Price | Active | 5 MHz | 20 % | 33 OHM, 50 OHM, 2 pF | 3.3 V | HSCL | STANDBY; ENABLE/DISABLE FUNCTION | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | DIODES INC | unknown | Clock | EAR99 | |||||||||
|
X254A-883B-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 20 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||
|
X254-H-0.00525MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5.25 kHz | 20 % | 200 KOHM, 50 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 150 ns | NO | 150 ns | 16.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock |