Filter Your Search
1 - 4 of 4 results
|
X25320S-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||
|
X25320S-2.7T1
Xicor Inc
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown | ||||||||||||||
|
X25320S-2.7T2
Xicor Inc
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown | ||||||||||||||
|
X25320S-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 2 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 |