Filter Your Search
1 - 3 of 3 results
|
X25650V20-2.5T1
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 100000 ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 6.5 mm | 4.4 mm | XICOR INC | TSSOP, | unknown | |||||||||||||||
|
X25650V20-2.5
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 100000 ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.5 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-20 | unknown | ||||||||
|
X25650V20-2.5
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 5 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G20 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.5 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | TSSOP, TSSOP20,.25 | unknown | TSSOP | 20 | EAR99 | 8542.32.00.51 |