Filter Your Search
1 - 10 of 55 results
|
X275AG-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 25 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||
|
X275B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 25 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||
|
X275B-H-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 25 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||
|
X275-12.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 12 MHz | 25 % | 200 KOHM, 50 pF | CMOS | 150 ns | NO | 150 ns | 15 V | 5 V | 60/40 % | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||
|
X275-883B-4.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 4 MHz | 25 % | 200 KOHM, 50 pF | CMOS | 150 ns | NO | 150 ns | 15 V | 5 V | 60/40 % | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||
|
X275BG-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | ACMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||
|
X275A-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 25 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||
|
ECX-2754-32.000M TR
Ecliptek Corporation
|
Check for Price | No | No | Active | unknown | Clock | ||||||||||||||||||||||
|
X275AG-883B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 25 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||
|
X275A-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 5 Hz | 25 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock |