Filter Your Search
1 - 10 of 23 results
|
X2864AD
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 5 V | 5.25 V | 4.75 V | NMOS | COMMERCIAL | NO | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | XICOR INC | DIP, DIP28,.6 | unknown | |||||||
|
X2864ADMB-25
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 16 words | PARALLEL | 5 V | 5.5 V | 4.5 V | NMOS | MILITARY | NO | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | XICOR INC | HERMETIC SEALED, CERDIP-28 | unknown | ||||||||
|
X2864ADM-25
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 16 words | PARALLEL | 5 V | 5.5 V | 4.5 V | NMOS | MILITARY | NO | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | XICOR INC | DIP, DIP28,.6 | unknown | |||||||
|
X2864ADM-45
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 450 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 16 words | PARALLEL | 5 V | 5.5 V | 4.5 V | NMOS | MILITARY | NO | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | XICOR INC | DIP, DIP28,.6 | unknown | |||||||
|
X2864ADMB-25/C6851
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | NO | YES | 8000 | 8.192 k | 16 words | PARALLEL | 140 µA | MOS | MILITARY | NO | 10 ms | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
X2864ADI-25
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 5 V | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | NO | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | XICOR INC | DIP, DIP28,.6 | unknown | ||||||
|
X2864ADMB35C6600
Xicor Inc
|
Check for Price | Obsolete | XICOR INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
X2864AD-35
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 350 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 5 V | 5.25 V | 4.75 V | NMOS | COMMERCIAL | NO | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | XICOR INC | DIP, DIP28,.6 | unknown | |||||||
|
X2864ADT-35
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 350 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 16 words | PARALLEL | 5 V | 5.25 V | 4.75 V | NMOS | OTHER | NO | 20 ms | R-GDIP-T28 | Not Qualified | e0 | 150 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.24 mm | 37.15 mm | 15.24 mm | XICOR INC | DIP, DIP28,.6 | unknown | ||||||||
|
X2864ADI-20
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | NO | YES | 8000 | 8.192 k | 16 words | PARALLEL | MOS | INDUSTRIAL | NO | 10 ms | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | EAR99 | 8542.32.00.51 |